Linear Technology LTC2875IS8#PBF, CAN Transceiver 4 (Minimum)Mbit/s 2-Channel CAN, 8-Pin SOIC

  • RS Stock No. 151-3299
  • Mfr. Part No. LTC2875IS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LTC®2875 is a robust high speed, low power CAN transceiver operating on 3.3V or 5V supplies that features ±60V overvoltage fault protection on the data transmission lines during all modes of operation, including power-down. The maximum data rate has been extended to 4Mbps to support high speed protocols based on the CAN physical layer. Enhanced ESD protection allows these parts to withstand ±25kV HBM on the transceiver interface pins without latchup or damage.

Protected from Overvoltage Line Faults to ±60V High Speed Operation Up to 4Mbps ±25kV ESD Interface Pins, ±8kV All Other Pins Extended Common Mode Range (±36V) Ideal Passive behaviour to CAN Bus with Supply Off Current Limited Drivers and Thermal Shutdown Power-Up/Down Glitch-Free Driver Outputs Micropower Shutdown Mode Transmit Data (TXD) Dominant Timeout Function ISO 11898-2 Compliant DeviceNet Compatible Up to MP-Grade Available (–55°C to 125°C)

Specifications
Attribute Value
Maximum Data Rate 4 (Minimum)Mbit/s
Number of Transceivers 2
Standard Supported CAN
Power Down Mode Shutdown
Maximum Supply Current 3 (Recessive) mA, 15 (Shutdown Mode) µA, 60 (Dominant) mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5.004 x 3.988 x 1.498mm
Length 5.004mm
Width 3.988mm
Height 1.498mm
Maximum Operating Supply Voltage 3.6 V, 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 3 V, 4.5 V
446 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 6.22
(exc. GST)
$ 6.84
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$6.22
$12.44
10 - 18
$5.095
$10.19
20 - 48
$4.005
$8.01
50 +
$3.785
$7.57
*price indicative
Packaging Options:
Related Products
The MAX14883E fault-protected, high-speed Control Area Network (CAN) ...
Description:
The MAX14883E fault-protected, high-speed Control Area Network (CAN) transceiver is optimized for industrial network applications This device features ±60V fault protection, a ±25V functional common mode input range, and high ±10kV ESD protection (contact discharge) on the CANH and CANL ...
Stand-alone LIN Transceiver MCP200x family members, 8-pin PDIP, ...
Description:
Stand-alone LIN Transceiver MCP200x family members, 8-pin PDIP, DFN and SOIC packages MCP2003-LIN-compatible driver with WAKE pin MCP2004-LIN-compatible driver with FAULT/TXE pin This device provides a bidirectional, half-duplex communication physical interface. The device is short circuit and overtemp protected ...
The MCP2542FD CAN transceiver is designed for high-speed ...
Description:
The MCP2542FD CAN transceiver is designed for high-speed CAN FD applications up to 8Mbps communication speed The maximum propagation delay was improved to support longer bus length.The device meets the automotive requirements for CAN FD bit rates exceeding 2 Mbps, ...
Microchip’s 24AA64/24FC64/24LC64 family of devices are 64 Kbit ...
Description:
Microchip’s 24AA64/24FC64/24LC64 family of devices are 64 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants Single-Supply with operation down to 1.7V for 24AA64/24FC64 devices, 2.5V for 24LC64 devices Low-Power CMOS Technology: Maximum Active ...