- RS Stock No.:
- 145-9385
- Mfr. Part No.:
- MCP2562FD-E/MF
- Brand:
- Microchip
840 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 120)
$1.591
(exc. GST)
$1.75
(inc. GST)
Units | Per unit | Per Tube* |
120 - 480 | $1.591 | $190.92 |
600 + | $1.538 | $184.56 |
*price indicative |
- RS Stock No.:
- 145-9385
- Mfr. Part No.:
- MCP2562FD-E/MF
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP2561/2562 CAN Transceivers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
CAN Bus Communication - Microchip
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 2 Mbps, 5 Mbps, 8Mbps |
Number of Transceivers | 1 |
IC Type | CAN Transceiver IC |
Standard Supported | ISO 11898-2, ISO 11898-5 |
Power Down Mode | Standby |
Maximum Supply Current | 70 mA |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 8 |
Dimensions | 3 x 3 x 0.95mm |
Length | 3mm |
Width | 3mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Microchip MCP2562FD-H/SN ISO 11898-5, 8-Pin SOIC
- Microchip MCP2562T-E/SN ISO 11898-5, 8-Pin SOIC
- Microchip MCP2542FD-E/SN ISO 11898-2 ISO/DIS11898-2, 8-Pin SOIC
- Microchip MCP2562-H/MF ISO 11898-5, 8-Pin DFN
- Microchip MCP2562FD-E/P ISO 11898-5, 8-Pin PDIP
- Microchip MCP2561FD-E/MF ISO 11898-5, 8-Pin DFN
- Microchip MCP2562FD-E/SN ISO 11898-5, 8-Pin SOIC
- Microchip MCP2561T-E/SN ISO 11898-5, 8-Pin SOIC