- RS Stock No.:
- 103-8136
- Mfr. Part No.:
- PCA82C250T/YM,112
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 103-8136
- Mfr. Part No.:
- PCA82C250T/YM,112
- Brand:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
CAN Controllers, NXP
Note
NXP is a trademark of NXP B.V.
CAN Bus (Controller Area Network) Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1MBd |
Number of Transceivers | 1 |
IC Type | CAN Transceiver IC |
Standard Supported | ISO 11898 |
Power Down Mode | Standby |
Maximum Supply Current | 70 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.45mm |
Length | 5mm |
Width | 4mm |
Height | 1.45mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |