- RS Stock No.:
- 911-5779
- Mfr. Part No.:
- MCP25050-I/P
- Brand:
- Microchip
On back order for despatch 12/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 30)
$7.143
(exc. GST)
$7.857
(inc. GST)
Units | Per unit | Per Tube* |
30 - 120 | $7.143 | $214.29 |
150 + | $6.907 | $207.21 |
*price indicative |
- RS Stock No.:
- 911-5779
- Mfr. Part No.:
- MCP25050-I/P
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP2502x/2505x CAN I/O Expanders
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
CAN Bus Communication - Microchip
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1Mbps |
Number of Transceivers | 1 |
IC Type | CAN IO Expander IC |
Standard Supported | CAN 2.0B |
Power Down Mode | Sleep |
Maximum Supply Current | 20 mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Dimensions | 19.05 x 6.35 x 3.3mm |
Length | 19.05mm |
Width | 6.35mm |
Height | 3.3mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Related links
- Microchip MCP2510-I/SO CAN 2.0A 18-Pin SOIC W
- Microchip MCP2510-I/P CAN 2.0A 18-Pin PDIP
- Infineon TLE9255WLCXUMA1, CAN Transceiver 5Mbps CAN
- Infineon TLE9350VSJXTMA1, CAN Transceiver 5Mbps CAN
- Microchip MCP2510-I/ST CAN 2.0A 20-Pin TSSOP
- Infineon TLE9350SJXTMA1, CAN Transceiver 5Mbps CAN
- Microchip MCP2518FDT-H/SL CAN FD, 14-Pin SOIC14
- Microchip MCP25612FD-E/SL CAN FD, 14-Pin SOIC