- RS Stock No.:
- 889-5159
- Mfr. Part No.:
- COM20020I-DZD
- Brand:
- Microchip
39 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 39)
$36.85
(exc. GST)
$40.53
(inc. GST)
Units | Per unit | Per Tube* |
39 - 39 | $36.85 | $1,437.15 |
78 - 351 | $35.929 | $1,401.231 |
390 + | $35.031 | $1,366.209 |
*price indicative |
- RS Stock No.:
- 889-5159
- Mfr. Part No.:
- COM20020I-DZD
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Serial I/O Peripherals, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
I/O Peripherals - Microchip
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 5Mbps |
Number of Transceivers | 1 |
Standard Supported | ANSI 878.1 |
IC Type | CAN Controller IC |
Maximum Supply Current | 40 mA |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 28 |
Dimensions | 11.58 x 10.92 x 3.43mm |
Length | 11.58mm |
Width | 10.92mm |
Height | 3.43mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Scribers
- Microchip MCP2510-I/SO CAN 2.0A 18-Pin SOIC W
- Microchip MCP2510-I/P CAN 2.0A 18-Pin PDIP
- Infineon TLE9255WLCXUMA1, CAN Transceiver 5Mbps CAN
- Infineon TLE9350VSJXTMA1, CAN Transceiver 5Mbps CAN
- Microchip MCP2510-I/ST CAN 2.0A 20-Pin TSSOP
- Microchip MCP2518FDT-H/SL CAN FD, 14-Pin SOIC14
- Microchip MCP25612FD-E/SL CAN FD, 14-Pin SOIC