- RS Stock No.:
- 178-5000
- Mfr. Part No.:
- MCP2515-E/ST
- Brand:
- Microchip
3848 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 74)
$3.668
(exc. GST)
$4.035
(inc. GST)
Units | Per unit | Per Tube* |
74 - 74 | $3.668 | $271.432 |
148 - 222 | $3.604 | $266.696 |
296 + | $3.538 | $261.812 |
*price indicative |
- RS Stock No.:
- 178-5000
- Mfr. Part No.:
- MCP2515-E/ST
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP2515 Stand-Alone CAN Controllers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
CAN Bus Communication - Microchip
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1Mbps |
Number of Transceivers | 1 |
Standard Supported | CAN 2.0B |
IC Type | CAN Controller IC |
Power Down Mode | Sleep, Standby |
Maximum Supply Current | 10 mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.5 x 4.4 x 0.9mm |
Length | 6.5mm |
Width | 4.4mm |
Height | 0.9mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Microchip MCP2510-I/SO CAN 2.0A 18-Pin SOIC W
- Microchip MCP2510-I/P CAN 2.0A 18-Pin PDIP
- Microchip MCP2515-E/SO 18-Pin SOIC W
- Infineon TLE9255WLCXUMA1, CAN Transceiver 5Mbps CAN
- Infineon TLE9350VSJXTMA1, CAN Transceiver 5Mbps CAN
- Microchip MCP2510-I/ST CAN 2.0A 20-Pin TSSOP
- Microchip MCP2518FDT-H/SL CAN FD, 14-Pin SOIC14
- Microchip MCP25612FD-E/SL CAN FD, 14-Pin SOIC