- RS Stock No.:
- 144-5765
- Mfr. Part No.:
- MCP2515-I/SO
- Brand:
- Microchip
1554 In Global stock for delivery within 10 working day(s)
998445 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Tube of 42)
$3.191
(exc. GST)
$3.51
(inc. GST)
Units | Per unit | Per Tube* |
42 - 42 | $3.191 | $134.022 |
84 - 126 | $3.165 | $132.93 |
168 + | $3.117 | $130.914 |
*price indicative |
- RS Stock No.:
- 144-5765
- Mfr. Part No.:
- MCP2515-I/SO
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP2515 Stand-Alone CAN Controllers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
CAN Bus Communication - Microchip
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1Mbps |
Number of Transceivers | 1 |
Standard Supported | CAN 2.0B |
IC Type | CAN Controller IC |
Power Down Mode | Sleep, Standby |
Maximum Supply Current | 10 mA |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 18 |
Dimensions | 11.53 x 7.49 x 2.31mm |
Length | 11.53mm |
Width | 7.49mm |
Height | 2.31mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Microchip MCP2515-I/P 18-Pin PDIP
- Microchip MCP2510-I/SO CAN 2.0A 18-Pin SOIC W
- Microchip MCP2510-I/P CAN 2.0A 18-Pin PDIP
- Microchip MCP2515T-I/SO 18-Pin SOIC
- Microchip MCP2515-E/SO 18-Pin SOIC W
- Microchip MCP2510-I/ST CAN 2.0A 20-Pin TSSOP
- Microchip MCP2518FDT-H/SL CAN FD, 14-Pin SOIC14
- Microchip MCP25612FD-E/SL CAN FD, 14-Pin SOIC