- RS Stock No.:
- 144-5764
- Mfr. Part No.:
- MCP2515-I/P
- Brand:
- Microchip
- RS Stock No.:
- 144-5764
- Mfr. Part No.:
- MCP2515-I/P
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP2515 Stand-Alone CAN Controllers
CAN Bus Communication - Microchip
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1Mbps |
Number of Transceivers | 1 |
Standard Supported | CAN 2.0B |
IC Type | CAN Controller IC |
Power Down Mode | Sleep, Standby |
Maximum Supply Current | 10 mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 18 |
Dimensions | 22.86 x 6.35 x 3.3mm |
Length | 22.86mm |
Width | 6.35mm |
Height | 3.3mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |