NXP SJA1000T/N1,112, CAN Controller 1MBps CAN 2.0B, 28-Pin SOIC

  • RS Stock No. 124-2428
  • Mfr. Part No. SJA1000T/N1,112
  • Manufacturer NXP
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

CAN Controllers, NXP

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Specifications
Attribute Value
Maximum Data Rate 1Mbps
Number of Transceivers 1
Standard Supported CAN 2.0B
Power Down Mode Sleep
Maximum Supply Current 15 mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 28
Dimensions 36 x 14.1 x 4mm
Length 36mm
Width 14.1mm
Height 4mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
540 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 27)
$ 7.81
(exc. GST)
$ 8.59
(inc. GST)
units
Per unit
Per Tube*
27 - 27
$7.81
$210.87
54 - 108
$7.447
$201.069
135 - 243
$6.929
$187.083
270 - 513
$6.525
$176.175
540 +
$5.956
$160.812
*price indicative
Related Products
The MCP2517FD is a cost-effective and small-footprint External ...
Description:
The MCP2517FD is a cost-effective and small-footprint External CAN FD Controller that can be easily added to a microcontroller with an available SPI interface Therefore, a CAN FD channel can be easily added to a microcontroller that is either lacking ...
The MCP2517FD is a cost-effective and small-footprint External ...
Description:
The MCP2517FD is a cost-effective and small-footprint External CAN FD Controller that can be easily added to a microcontroller with an available SPI interface Therefore, a CAN FD channel can be easily added to a microcontroller that is either lacking ...