Eaton, 4P 3 Position Rotary Cam Switch, 32A, Toggle Actuator
- RS Stock No.:
- 250-675
- Mfr. Part No.:
- 197454 T3-4-8213/SE2
- Brand:
- Eaton
Subtotal (1 unit)**
$669.20
(exc. GST)
$736.12
(inc. GST)
On back order for despatch 08/09/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $669.20 |
**price indicative
- RS Stock No.:
- 250-675
- Mfr. Part No.:
- 197454 T3-4-8213/SE2
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Pole and Throw Configuration | 4P | |
Series | Moeller Series | |
Cam Switch Type | Rotary Cam Switch | |
Maximum Current | 32A | |
Number of Positions | 3 | |
Actuator Type | Toggle | |
Select all | ||
---|---|---|
Brand Eaton | ||
Pole and Throw Configuration 4P | ||
Series Moeller Series | ||
Cam Switch Type Rotary Cam Switch | ||
Maximum Current 32A | ||
Number of Positions 3 | ||
Actuator Type Toggle | ||