- RS Stock No.:
- 259-0139
- Mfr. Part No.:
- MBX1
- Brand:
- HepcoMotion
This image is representative of the product range
View all Cam Followers
16 In Global stock for delivery within 5 working day(s)
93 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.53
(exc. GST)
$10.48
(inc. GST)
units | Per unit |
1 - 9 | $9.53 |
10 - 49 | $9.45 |
50 + | $9.32 |
- RS Stock No.:
- 259-0139
- Mfr. Part No.:
- MBX1
- Brand:
- HepcoMotion
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Concentric & Eccentric Adaptor Bushings
Used for mounting guide wheels, the adaptor bushings are available as concentric or eccentric versions
Note
Eccentric bushings are used opposite concentric bushings to provide a simple and effective means of adjusting the free play of the system. Also, since the circumference of the wheels is greater at the major diameter than the minor diameter, there is a constant wiping action on the track which gives a self-cleaning effect.



Track System - Hepco
An economical method of obtaining precision linear motion for all types of mechanical applications. A low friction accurate slide can be assembled quickly and inexpensively without the aid of costly machine tools. Guide wheels and track have an operating temperature range of -20 to +120°C.
Specifications
Attribute | Value |
Roller Diameter | 4.76mm |
Type | Eccentric Adapter Bushing |