- RS Stock No.:
- 312-5405
- Mfr. Part No.:
- QBO-0005
- Brand:
- Klaxon
Discontinued product
- RS Stock No.:
- 312-5405
- Mfr. Part No.:
- QBO-0005
- Brand:
- Klaxon
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Standard Ultra Bright LED
All are of polycarbonate construction. Flash rate (where applicable) on all types is 1Hz. Operating voltages (ac) are ± 10%. Current consumption variable depending on operating voltage. Rated to IP65 (unless stated). Operating temperature range: -20 → 40°C
Suitable for continuous or flashing operation (where applicable)
Uses 8 high-reliability ultra-bright LEDs
Zero power consumption when connected in reverse polarity - useful for fire alarm applications
Uses 8 high-reliability ultra-bright LEDs
Zero power consumption when connected in reverse polarity - useful for fire alarm applications
Specifications
Attribute | Value |
---|---|
Accessory Type | AC Conversion Cable |
For Use With | Xenon AC Beacons |
IP Rating | IP67 |
Dimensions | 2 m |