Igus 2700, e-chain Black Cable Chain - Flexible Slot, W91 mm x D50mm, L1m, 125 mm Min. Bend Radius, Igumid G
- RS Stock No.:
- 814-1950
- Mfr. Part No.:
- 2700.07.125.0
- Brand:
- Igus
Discontinued product
- RS Stock No.:
- 814-1950
- Mfr. Part No.:
- 2700.07.125.0
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Energy Chain® - E2 - 2700 Series
The Igus E2/2700 series of medium cable carriers have a snap-open mechanism. This lightweight energy chain can be opened from the left or right via a hinged crossbar that can be swivelled more than 180°. These cable carriers offer a long service life and easy installation.
Snap-open mechanism opens left or right
Hinged crossbar can be swivelled more than 180°
Easy opening and closing
Secure fit of interior separation even when Energy Chain® is open
Hinged crossbar can be swivelled more than 180°
Easy opening and closing
Secure fit of interior separation even when Energy Chain® is open
Specifications
Attribute | Value |
---|---|
Width | 91 mm |
Depth | 50mm |
Trunking/Chain Type | Cable Chain |
Colour | Black |
Material | Igumid G |
Length | 1m |
Slot Type | Flexible |
Minimum Bend Radius | 125 mm |
Fire Behaviour | Flame Retardant, Self-extinguishing |
Series | 2700, e-chain |