- RS Stock No.:
- 803-7401
- Mfr. Part No.:
- 33462000
- Brand:
- Betaduct
Discontinued product
Alternative
Beta Duct 3346 Black Slotted Panel Trunking - Open Slot, W25 mm x D50mm, L2m, Noryl
$102.41
Each (In a Pack of 2)
RS Stock No.: 209-9784
- RS Stock No.:
- 803-7401
- Mfr. Part No.:
- 33462000
- Brand:
- Betaduct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LFH Noryl Zero Halogen Duo Pack
LFH Betaduct® is for use where human life is at risk, due to its halogen-free and very low smoke properties. With all the features of PVC Betaduct®, LFH Betaduct® additional features include:
Limited Fire Hazard electrical trunking
Self-extinguishing Noryl Extra™ to UL94-V0 flammability rating
Halogen free
Very low smoke
Black in colour
Available in 1 or 2 metre lengths
Self-extinguishing Noryl Extra™ to UL94-V0 flammability rating
Halogen free
Very low smoke
Black in colour
Available in 1 or 2 metre lengths
For use in mass-transit and underground applications
Suitable for wide range of temperatures from -30°C to +120°C
Suitable for wide range of temperatures from -30°C to +120°C
Approvals
LUL (London Underground Limited) approved
Betaduct™ Slotted Control Panel
PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types.
Specifications
Attribute | Value |
---|---|
Width | 25 mm |
Depth | 50mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Black |
Material | Noryl |
Length | 2m |
Slot Type | Open |