RS PRO Skirting Trunking White, W110 mm x D20mm, L2m PVC

  • RS Stock No. 787-4520
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

SL Slimline Skirting Trunking in White PVC-U

Brought to you by RS Pro, this slimline trunking is a durable and compact solution to cable management. Constructed from RAU PVC 1308, the trunking is tough, rigid, and resistant to chemicals and ageing. Due to their size and long-life characteristics, this trunking is ideal for domestic and light commercial installations, such as hotels.

They are ideal for those faced with the challenge of re-cabling in refurbishment projects. Although slim line in design, the SL range can still address the need to segregate high and low voltage circuits. The Base is pre-punched, which facilitates speedy positioning and installation.
Designed to fit around wall corners as a typical wooden skirting might, the SL range has various corner and base pieces, that fit together neatly and easily to suit your design requirements.

Features and Benefits

• Rigid Design
• Ageing resistant
• Base material PVC-U 1530
• Cover material PVC-U 1309
• Colour RAL 9010 Pure White

Accessories

• End Caps, see Stock Numbers 787-4536 and 787-4564
• External Trunking Corner, see Stock Numbers 787-4533 and 787-4561
• Internal Trunking Corner, see Stock Numbers 787-4524 and 787-4552
• Socket Box, see Stock Numbers 787-4555, 787-4542, 787-4549, 787-4570 and 787-4577
• Trunking Couplers see Stock Numbers 787-4530 and 787-4568
• Shucko/Euro see Stock Numbers 787-4574, 787-4558 and 787-4586

Specifications
Attribute Value
Width 110 mm
Depth 20mm
Trunking/Chain Type Skirting Trunking
Colour White
Material PVC
Length 2m
Fire Behaviour Self-extinguishing
Standards Met BS 476, RoHS Compliant, UL 94 V-0
180 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 30.70
(exc. GST)
$ 33.77
(inc. GST)
units
Per unit
Per Pack*
2 - 18
$30.70
$61.40
20 - 98
$30.16
$60.32
100 +
$29.61
$59.22
*price indicative
Related Products
SL Slimline Skirting Trunking End Caps in White ...
Description:
SL Slimline Skirting Trunking End Caps in White PVC-U Brought to you by RS Pro, this slimline trunking is a durable and compact solution to cable management Constructed from RAU PVC 1308, the trunking is tough, rigid, and resistant to ...
RS Pro Blue Slotted Cable Trunking Brought to ...
Description:
RS Pro Blue Slotted Cable Trunking Brought to you under the trusted RS Pro range, this rigid PVC cable trunking is lead free and flame retardant The break points on the bars and wiring channel floor allow for easy customisable ...
RS PRO Grey DIN Panel Trunking From the ...
Description:
RS PRO Grey DIN Panel Trunking From the great value brand RS PRO, comes a range of high-quality grey slotted cable trunking Manufactured out of lead-free and flame-retardant PVC this rigid trunking has been designed to allow the user to ...
Open Slot PVC- Narrow Grey PVC narrow, open ...
Description:
Open Slot PVC- Narrow Grey PVC narrow, open slotted trunking for use in wiring applications where cable protection is essential ie. switchboards, etc. Manufactured from high impact PVC, with a slot gap of 4mm. Features and Benefits: Quick and easy ...