- RS Stock No.:
- 751-2566
- Mfr. Part No.:
- 20467103
- Brand:
- Betaduct
Discontinued product
- RS Stock No.:
- 751-2566
- Mfr. Part No.:
- 20467103
- Brand:
- Betaduct
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Blue Noryl Narrow Slot Trunking
Ideal for use in hazardous area applications where danger to members of the public is a concern, such petrochemical plants and offshore oil platforms
A lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics
Ideal for use with slimmer terminal blocks where more access is required
Improves appearance of panels with cables out in best position
For use when bundles, cables and wires need supporting in control panels, distribution boards and switchgear
Suitable for I.S circuits
Available in 10 sizes
Slot pitch: 10mm, Slot width: 4mm, Webs: 6mm
Recommended fixing method: Betaduct rivets or washers
Service temperature range -25 to +90°C
A lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics
Ideal for use with slimmer terminal blocks where more access is required
Improves appearance of panels with cables out in best position
For use when bundles, cables and wires need supporting in control panels, distribution boards and switchgear
Suitable for I.S circuits
Available in 10 sizes
Slot pitch: 10mm, Slot width: 4mm, Webs: 6mm
Recommended fixing method: Betaduct rivets or washers
Service temperature range -25 to +90°C
Supplied with
Lid
Betaduct™ Slotted Control Panel
PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types.
Specifications
Attribute | Value |
---|---|
Width | 100 mm |
Depth | 50mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Blue |
Material | Noryl |
Length | 2m |
Slot Type | Open |