Betaduct Slotted Panel Trunking Grey, Open Slot, W37.5 mm x D37.5mm, L2m PVC

  • RS Stock No. 208-3877
  • Mfr. Part No. 08833877
  • Manufacturer Betaduct
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

PVC Open Slot - Grey

Betaduct Open Slot PVC Cable Trunking
From Betaduct, this open slot PVC cable trunking is a versatile solution for cable management. The cable trunking has a snap on lid that allows easy access. The open slot construction also allows for cables to be threaded into and out of the trunking at any point.

The trunking also features pre-punched fixing slots to DIN 43659 for ease of chassis mounting. This cable trunking ideal for any situation where cable protection and organization is required, such as power and network leads in office setups, or for IT applications.

Features and Benefits

• Self-extinguishing PVC to UL94-V0 flammability rating
• Suitable for temperatures up to +60°C
• Fire rating approvals to UL94-V0, CSA C22·2
• Lloyds Register listed
• UK rail authority approvals listed

Note

Dimensions shown are actual sizes, which are larger than the Nominal Sizes.

Betaduct™ Slotted Control Panel

PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types.

Specifications
Attribute Value
Width 37.5 mm
Depth 37.5mm
Trunking/Chain Type Slotted Panel Trunking
Colour Grey
Material PVC
Length 2m
Slot Type Open
444 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 12)
$ 20.196
(exc. GST)
$ 22.216
(inc. GST)
units
Per unit
Per Pack*
12 - 108
$20.196
$242.352
120 - 588
$19.691
$236.292
600 +
$19.173
$230.076
*price indicative
Related Products
PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring ...
Description:
PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types. Ideal for use in cabinets and control panelsSnap-on lidClosed slots, height (H), width (W) and pitch (P) as shownPre-punched fixing slots to DIN 43659 ...
Closed Slot PVC Betaduct provides lightweight self-extinguishing cable ...
Description:
Closed Slot PVC Betaduct provides lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics. It has excellent cable retention with enhanced protection for installers. For use when bundles, cables and wires need supporting in control panels, distribution boards and ...
LFH Betaduct® is for use where human life ...
Description:
LFH Betaduct® is for use where human life is at risk, due to its halogen-free and very low smoke properties. With all the features of PVC Betaduct®, LFH Betaduct® additional features include:. Limited Fire Hazard electrical trunkingSelf-extinguishing Noryl Extra™ to ...
VK Flex pre-punched or pre-punched with self-adhesive base ...
Description:
VK Flex pre-punched or pre-punched with self-adhesive base panel trunking is ideal for routing and installation of cables where it is difficult to install conventional trunking. Halogen free polyamide (nylon) with a flammability rating to UL94VO.296-0465 - Standard296-0190 - Standard296-0207 ...