- RS Stock No.:
- 187-1372
- Mfr. Part No.:
- 10460021
- Brand:
- Betaduct
Discontinued product
- RS Stock No.:
- 187-1372
- Mfr. Part No.:
- 10460021
- Brand:
- Betaduct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Closed Slot PVC Beta duct provides a lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics. Available in 24 sizes.
Specifications
Attribute | Value |
---|---|
Width | 29 mm |
Depth | 23mm |
Trunking/Chain Type | Slotted Trunking Lid |
Colour | Grey |
Material | PVC |
Slot Type | Closed |
Fire Behaviour | Self-extinguishing |