SES Sterling GN-HF-A6/4 Grey Slotted Panel Trunking - Open Slot, W25 mm x D40mm, L2m, Halogen Free PC/ABS
- RS Stock No.:
- 144-2163
- Mfr. Part No.:
- 08500141025
- Brand:
- SES Sterling
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 144-2163
- Mfr. Part No.:
- 08500141025
- Brand:
- SES Sterling
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SES Sterling Slotted Grey Cable Trunking Halogen Free
The slotted cable trunking from SES Sterling is made from a rigid PC/ABS that is halogen free. It features side slots with base holes and a secure clip on cover.
The break points on the bars and wiring channel floor allow for easy customisation for your cable job.
Features and Benefits
Rigid Grey PVC cable trunking
Side slotted and base holes
Break points on bars and channel floors
A secure clip on cover
Halogen free
Available in 2 metre lengths
SES Sterling Trunking
Specifications
Attribute | Value |
---|---|
Width | 25 mm |
Depth | 40mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Grey |
Material | Halogen Free PC/ABS |
Length | 2m |
Slot Type | Open |
Fire Behaviour | Halogen Free, Self-extinguishing |
Series | GN-HF-A6/4 |
Standards Met | DIN 5510-2 S4, DIN 5510-2 SR2, DIN 5510-2 ST2, UL 94 V-0 |