- RS Stock No.:
- 135-8645
- Mfr. Part No.:
- 10470105
- Brand:
- Betaduct
Discontinued product
Alternative
Beta Duct 1047 Grey Slotted Panel Trunking - Open Slot, W100 mm x D100mm, L2m, PVC
$95.245
Each (In a Pack of 4)
RS Stock No.: 209-9748
- RS Stock No.:
- 135-8645
- Mfr. Part No.:
- 10470105
- Brand:
- Betaduct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Grey PVC Open Slot - Narrow Fingers
The Betaduct grey PVC open slot cable trunking is lightweight self-extinguishing with excellent rigidity and performance characteristics. The narrow fingers give extra cable support and retains the wires in the slot.
For use with slimmer terminal blocks where more access is required, it improves appearance of panels. Ideal for all panel building applications.
Recommended fixing method: rivets and washers
Features and Benefits
Self-extinguishing PVC
Pre-punched base slots to DIN 43659
Suitable for temperate: -15°C to +60°C
Flammability to UL94 V-O rated
Slot pitch: 10 mm
Slot width: 4 mm
Supplied with lid
Betaduct™ Slotted Control Panel
PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types.
Specifications
Attribute | Value |
---|---|
Width | 100 mm |
Depth | 100mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Grey |
Material | PVC |
Length | 2m |
Slot Type | Open |
Fire Behaviour | Self-extinguishing |
Standards Met | CE, cULus, cULus Recognised, DIN 43659, Lloyds Register, UL 94 V-0, UL E161178A |