- RS Stock No.:
- 135-8630
- Mfr. Part No.:
- 10460055
- Brand:
- Betaduct
Discontinued product
Alternative
Beta Duct 1046 Grey Slotted Panel Trunking - Open Slot, W50 mm x D100mm, L2m, PVC
$34.623
Each (In a Pack of 4)
RS Stock No.: 209-9729
- RS Stock No.:
- 135-8630
- Mfr. Part No.:
- 10460055
- Brand:
- Betaduct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Grey PVC Closed Slot
The Betaduct grey PVC closed slot cable trunking is lightweight self-extinguishing with excellent rigidity and performance characteristics. It has excellent cable retention with enhanced protection for installers.
For use when bundles, cables and wires need supporting in control panels, distribution boards and switchgear. Ideal for all panel building applications.
Recommended fixing method: rivets and washers
Features and Benefits
Self-extinguishing PVC
Pre-punched base slots to DIN 43659
Suitable for temperate: -15°C to +60°C
Flammability to UL94 V-O rated
Slot pitch: 20 mm
Slot width: 4 mm
Supplied with lid
Betaduct™ Slotted Control Panel
PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types.
Specifications
Attribute | Value |
---|---|
Width | 50 mm |
Depth | 100mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Grey |
Material | PVC |
Length | 2m |
Slot Type | Closed |
Fire Behaviour | Self-extinguishing |
Standards Met | CE, cULus, cULus Recognised, DIN 43659, Lloyds Register, UL 94 V-0, UL E161178A |