- RS Stock No.:
- 843-1645
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 843-1645
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LEH Halogen Free Industrial Trunking
The LEH range of halogen free industrial cable trunking is designed to meet the expectations of a demanding cable management market, specifically where low flammability and minimal release of toxic gases in the event of fire are essential. The LEH cable trunking range includes a comprehensive range of accessories. The halogen free trunking is made from RAU-PCAB material, suitable for use in temperature applications from -30C to +90C and fully UV stable. The LEH industrial cable trunkings are suitable for a wide range of installations, including airports, schools and hospitals due to its self-extinguishing properties.
Self-extinguishing properties
Material RAU_PCAB
Typical applications in locations where public safety is paramount
Comprehensive range of moulded accessories
Material RAU_PCAB
Typical applications in locations where public safety is paramount
Comprehensive range of moulded accessories
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | External Corner |
Material | Halogen Free PC/ABS |
Width | 65 mm |
Height | 110mm |
Dimensions | 110 x 65mm |
Series | LEH |