- RS Stock No.:
- 812-3268
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 812-3268
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Divider for Cat 6/7 Cable
Designed for Cat 6/7 cable bend radii
Standards
BS 6701 (includes BS7671, BSEN 50174-2-1)
BSEN50085-2
BSEN50085-2
Compact Data Trunking
RS Compact Data Trunking is a stylish, well designed trunking system for the fast and simple installation of the very latest data category cabling.
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Divider |
Material | PVC |
Width | 50 mm |
Height | 140mm |
Dimensions | 140 x 50mm |
Standards Met | BS 6701, BS 7671, BS EN 50085, BSEN 50173/4 |