- RS Stock No.:
- 669-9467
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 669-9467
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Equal Tee/Internal Lid
Lighting
All galvanised steel used in the manufacture of cable trunking and fittings complies with BS EN 10142 (formerly known as BS 2989), ensuring a no-flake, no-fracture product.
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | T Bend Inside Lid |
Material | Galvanised Steel |
Width | 50 mm |
Height | 50mm |
Dimensions | 50 x 50mm |
Series | Lighting |
Standards Met | BS EN 10142 |