- RS Stock No.:
- 315-1347
- Mfr. Part No.:
- CTI105
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 315-1347
- Mfr. Part No.:
- CTI105
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Consort Internal Angle
Standards
BS4678 pt4, BS1363, BS3676, BS5733 and BS7671
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Internal Angle |
Material | uPVC |
Width | 50 mm |
Height | 100mm |
Dimensions | 100 x 50mm |
Series | Consort |