- RS Stock No.:
- 289-5579
- Mfr. Part No.:
- IC38
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 289-5579
- Mfr. Part No.:
- IC38
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Coupling
White high impact PVC accessories, which can be fitted to either standard or self-adhesive mini trunking. These accessories complete the installation whilst also reducing assembly/fixing times and ensure adequate mechanical protection as required by the IEE Wiring Regulations.
Approvals
-
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Internal Coupling |
Material | uPVC |
Width | 38mm |
Height | 38mm |
Dimensions | 38 x 38mm |
Series | Miniature PVC |