- RS Stock No.:
- 183-2101
- Mfr. Part No.:
- CTMP1
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 183-2101
- Mfr. Part No.:
- CTMP1
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Consort Boxes
852-750 and 852-766 are not suitable for use with 40mm trunking.
Standards
BS4678 pt4, BS1363, BS3676, BS5733 and BS7671
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Mounting Plate |
Material | uPVC |
Width | 40 mm |
Height | 100mm |
Dimensions | 100 x 40mm |
Series | Consort |