- RS Stock No.:
- 183-1928
- Mfr. Part No.:
- 1924
- Brand:
- MK Electric
Discontinued product
- RS Stock No.:
- 183-1928
- Mfr. Part No.:
- 1924
- Brand:
- MK Electric
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
25mm2 Cable Termination
25mm² Cable Termination connects the busbars to the mains supply and is rated to 63A
Plug-in busbar connection
Plug-in busbar connection
Standards
BS4678 pt4, BS1363, BS3676, BS5733 and BS7671
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Cable Termination |
Material | uPVC |
Series | Dado Busbar |