- RS Stock No.:
- 605-425
- Mfr. Part No.:
- MFA4
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 605-425
- Mfr. Part No.:
- MFA4
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Flat Angle
Approvals
-
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Flat Angle |
Material | uPVC |
Width | 25 mm |
Height | 38mm |
Dimensions | 38 x 25mm |
Series | Miniature PVC |