Schneider Electric uPVC 38 x 25mm Cable Trunking Coupler Coupling Miniature PVC

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Coupling

White high impact PVC accessories, which can be fitted to either standard or self-adhesive mini trunking. These accessories complete the installation whilst also reducing assembly/fixing times and ensure adequate mechanical protection as required by the IEE Wiring Regulations.

Approvals

-

Specifications
Attribute Value
Trunking Accessory Type Coupling
Material UPVC
Width 25mm
Height 38mm
Dimensions 38 x 25mm
Series Miniature PVC
100 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 10)
$ 4.373
(exc. GST)
$ 4.81
(inc. GST)
units
Per unit
Per Pack*
10 - 90
$4.373
$43.73
100 - 490
$4.154
$41.54
500 +
$3.934
$39.34
*price indicative
Related Products
Flat Bend Features single-piece screw-fix lids and self-adhesive ...
Description:
Flat Bend Features single-piece screw-fix lids and self-adhesive pads Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties. The trunking features a double-locking clip-on lid, offering a high degree of resistance to ...
Internal Bend Feature snap-on two-part lids with internal ...
Description:
Internal Bend Feature snap-on two-part lids with internal self-adhesive pads for quick trunking installation Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties. The trunking features a double-locking clip-on lid, ...
End Stop Note For additional strength PVC adhesive, ...
Description:
End Stop Note For additional strength PVC adhesive, stock no 600-442, should be used on end stops and internal coupler. Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties. The trunking features ...
Internal Coupler Note For additional strength PVC adhesive, ...
Description:
Internal Coupler Note For additional strength PVC adhesive, stock no 600-442, should be used on end stops and internal coupler. Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties. The trunking features ...