- RS Stock No.:
- 123-018
- Mfr. Part No.:
- IC100
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 123-018
- Mfr. Part No.:
- IC100
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Internal Coupler
Note
For additional strength PVC adhesive, stock no. 600-442, should be used on end stops and internal coupler
Industrial PVC Trunking
Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties. The trunking features a double-locking clip-on lid, offering a high degree of resistance to water penetration and mechanical shock. A selection of white high impact resistant uPVC accessories including bends, tee, couplers, and end stops are available to aid installation.
-5°C to +60°C operating temperature
Fire resistance to BS476 pt6. BS6099 UL94-V0
Offers resistance against mineral acids, alkalis, detergents and common vermin
Fire resistance to BS476 pt6. BS6099 UL94-V0
Offers resistance against mineral acids, alkalis, detergents and common vermin
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Internal Coupling |
Material | uPVC |
Height | 100mm |
Dimensions | 100mm |
Series | PVC |