Linear Technology LTM2882IY-3PBF, Cable Transceiver, 2 (RS232)-TRX 10MBps, 32-Pin BGA

  • RS Stock No. 919-8941
  • Mfr. Part No. LTM2882IY-3PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 2 (RS232)
Number of Receivers 2 (RS232)
Number of Transceivers 2 (RS232)
Number of Drivers per Line 2 (RS232)
Number of Receivers per Line 2 (RS232)
Data Rate 10Mbps
Mounting Type Surface Mount
Package Type BGA
Pin Count 32
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Interface Standards RS-232
Power Supply Type Single
Typical Single Supply Voltage 3.3 V
Height 3.42mm
Width 11.25mm
Dimensions 15 x 11.25 x 3.42mm
Maximum Operating Temperature +85 °C
Length 15mm
Minimum Operating Temperature -40 °C
On back order for despatch 22/06/2022, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 119)
$ 23.314
(exc. GST)
$ 25.645
(inc. GST)
units
Per unit
Per Tray*
119 +
$23.314
$2,774.366
*price indicative
Related Products
Ethernet Controllers The 7100A device is an Ethernet ...
Description:
Ethernet Controllers The 7100A device is an Ethernet controller SoC featuring an 'un-attackable' hardware network engine for preventing network attacks such as flooding, spoofing and injection The W5200 device does not have the on-chip microcontroller and needs to be connected ...
Ethernet Controllers, Micrel Inc Micrel 10/100Base-TX MAC/PHY Controllers ...
Description:
Ethernet Controllers, Micrel Inc Micrel 10/100Base-TX MAC/PHY Controllers offer the perfect solution for adding high throughput, cost effective Ethernet connectivity Micrel 10/100Base-TX MAC/PHY Controllers offer the perfect solution for adding high throughput, cost effective Ethernet connectivity.
The KSZ8864RMN is a highly-integrated, Layer 2 managed ...
Description:
The KSZ8864RMN is a highly-integrated, Layer 2 managed 4-port switch with optimized design, plentiful features and smallest package size It is designed for cost-sensitive 10/100Mbps 4-port switch systems with on-chip termination, lowest-power consumption, and small package to save system cost. ...
LAN9303 10/100 Ethernet Switches The LAN9303 from Microchip ...
Description:
LAN9303 10/100 Ethernet Switches The LAN9303 from Microchip is a 3-port 10/100 managed Ethernet Switch in a small footprint QFN package, featuring a MII/RMII/Turbo MII interface that allows network speeds of up to 200Mbps Features Full-featured 3-port Switches with per-port ...