Linear Technology LTM2882IV-3#PBF, Cable Transceiver, 2 (RS232)-TRX 10MBps, 32-Pin LGA

  • RS Stock No. 760-3331
  • Mfr. Part No. LTM2882IV-3#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 2 (RS232)
Number of Receivers 2 (RS232)
Number of Transceivers 2 (RS232)
Number of Drivers per Line 2 (RS232)
Number of Receivers per Line 2 (RS232)
Data Rate 10Mbps
Mounting Type Surface Mount
Package Type LGA
Pin Count 32
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Interface Standards RS-232
Power Supply Type Single
Typical Single Supply Voltage 3.3 V
Minimum Operating Temperature -40 °C
Dimensions 15 x 11.25 x 2.8mm
Height 2.8mm
Length 15mm
Maximum Operating Temperature +85 °C
Width 11.25mm
On back order for despatch 11/11/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$ 34.91
(exc. GST)
$ 38.40
(inc. GST)
units
Per unit
1 - 9
$34.91
10 - 49
$34.65
50 - 99
$33.82
100 - 249
$32.82
250 +
$31.83
Packaging Options:
Related Products
Other Line Drivers, Texas Instruments ...
Description:
Other Line Drivers, Texas Instruments
Other Line Drivers, National Semiconductor ...
Description:
Other Line Drivers, National Semiconductor
RS-232 Dual Transmitters/Receivers, Maxim Integrated The Maxim family ...
Description:
RS-232 Dual Transmitters/Receivers, Maxim Integrated The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well ...
RS-232 Dual Transmitters/Receivers, Maxim Integrated The Maxim family ...
Description:
RS-232 Dual Transmitters/Receivers, Maxim Integrated The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well ...