Analog Devices 5 V Differential Cable Transceiver 32-Pin BGA, LTM2881HY-5#PBF
This image is representative of the product range
On back order for despatch 05/05/2021, delivery within 7 working days from despatch date.
Added
Packaging Options:
- RS Stock No.:
- 760-3303
- Mfr. Part No.:
- LTM2881HY-5#PBF
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | $38.56 |
10 - 49 | $38.02 |
50 - 99 | $37.59 |
100 - 249 | $36.99 |
250 + | $36.24 |
RS-485 Line Drivers and Receivers, Linear Technology
Attribute | Value |
Number of Transmitters | 1 (RS232), 1 (RS485) |
Number of Receivers | 1 (RS232), 1 (RS485) |
Number of Transceivers | 1 |
Number of Drivers per Line | 1 (RS232), 1 (RS485) |
Number of Receivers per Line | 1 (RS232), 1 (RS485) |
Data Rate | 20Mbps |
Mounting Type | Surface Mount |
Package Type | BGA |
Pin Count | 32 |
Transmitter Signal Type | Single Ended |
Receiver Signal Type | Differential |
Interface Standards | RS-422/ RS-485 |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Dimensions | 15 x 11.25 x 3.42mm |
Width | 11.25mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Height | 3.42mm |
Length | 15mm |