, Cable Transceiver

  • RS Stock No. 153-3542
  • Mfr. Part No. LTM2881CY-5#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 1 (RS232), 1 (RS485)
Number of Receivers 1 (RS232), 1 (RS485)
Number of Transceivers 1
Number of Drivers per Line 1 (RS232), 1 (RS485)
Number of Receivers per Line 1 (RS232), 1 (RS485)
Data Rate 20Mbps
Mounting Type Surface Mount
Package Type BGA
Pin Count 32
Transmitter Signal Type Single Ended
Receiver Signal Type Differential
Interface Standards RS-422/ RS-485
Power Supply Type Single
Typical Single Supply Voltage 5 V
Height 3.42mm
Length 15mm
Maximum Operating Temperature +70 °C
Dimensions 15 x 11.25 x 3.42mm
Minimum Operating Temperature 0 °C
Width 11.25mm
On back order for despatch 09/12/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Tray of 119)
$ 21.129
(exc. GST)
$ 23.242
(inc. GST)
units
Per unit
Per Tray*
119 +
$21.129
$2,514.351
*price indicative
Related Products
RS-232 Dual Transmitters/Receivers, Maxim Integrated The Maxim family ...
Description:
RS-232 Dual Transmitters/Receivers, Maxim Integrated The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well ...
RS-232 Line Drivers and Receivers, Linear Technology Linear ...
Description:
RS-232 Line Drivers and Receivers, Linear Technology Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The ...
RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated ...
Description:
RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated
RS-232 Dual Transmitters/Receivers, Maxim Integrated The Maxim family ...
Description:
RS-232 Dual Transmitters/Receivers, Maxim Integrated The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well ...