Amprobe ECB 050A Fuse Finder, Cable Detection Depth 40cm CAT III 150 V, CAT III 300 V, Maximum Safe Working Voltage 300V
- RS Stock No.:
- 543-879
- Mfr. Part No.:
- ECB050A
- Brand:
- Amprobe
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$0.04
(exc. GST)
$0.04
(inc. GST)
Units | Per unit |
1 + | $0.04 |
- RS Stock No.:
- 543-879
- Mfr. Part No.:
- ECB050A
- Brand:
- Amprobe
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Amprobe ECB50A
The transmitter module generates a coded signal that is injected into a powered AC line, and the receiver wand uses this signal to reject noise and correctly identify the correct circuit breaker or fuse wire.
Three testers in one:-
Identify circuit breaker to electrical sockets
Trace AC cables in walls
Identify AC wires in a bundle
Trace AC cables in walls
Identify AC wires in a bundle
Additional features:-
Microprocessor controller
Coded transmission allows easy differentiation of transmitter signal
Audible and visual indicators
Includes sensitivity adjustment
Cable tracing depth to 400mm (15 inches) norminal
Receiver Tracing depth for fuse identification to 100mm (4 in) norminal
Coded transmission allows easy differentiation of transmitter signal
Audible and visual indicators
Includes sensitivity adjustment
Cable tracing depth to 400mm (15 inches) norminal
Receiver Tracing depth for fuse identification to 100mm (4 in) norminal
Standards
EMC: EN 50081-1 and EN 50082-1, EN61010-1:2001
Supplied with
Carry case & 9V battery
Specifications
Attribute | Value |
---|---|
Display Type | LED |
Cable Detection Depth | 40cm |
Meter Type | Cable Tracer, Fuse Finder |
Safety Category | CAT III 150 V, CAT III 300 V |
Battery Type | 9V |
Power Source | Battery |
Includes | Case, Receiver, Transmitter |
Maximum Operating Temperature | +40°C |
Maximum Safe Working Voltage | 300V |
Minimum Operating Temperature | -10°C |
Safety Category Voltage | 150 V, 300 V |
Model Number p | ECB 050A |
Safety Category Level | CAT II, CAT III |
Related links
- Fluke TL175 Test Lead Kit CAT IV, 10A
- Keysight Technologies U1168A Test Lead Kit CAT III 15A
- Fluke TL76 Test Lead Kit CAT IV, 10A
- Fluke TL175E Test Lead CAT III, 10A
- Pico Technology PicoConnect 442 1000 V CAT III
- Keysight Technologies U1169A Test Probe Lead CAT III 15A
- RS PRO Fused Test Lead CAT III
- Fluke TL27 Test Lead Kit CAT IV, 10A