Radiodetection RD7200 Cable Detector Cable Tracer, Cable Detection Depth 30m DC Power Supply, Lithium-ion Battery LCD

Subtotal (1 kit)*

$6,642.66

(exc. GST)

$7,306.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$6,642.66

*price indicative

RS Stock No.:
249-086
Mfr. Part No.:
10/RD7200-BAG-RM
Brand:
Radiodetection
Find similar products by selecting one or more attributes.
Select all

Brand

Radiodetection

Display Type

LCD

Product Type

Cable Detector

Cable Detection Depth

30m

Meter Type

Cable Tracer

Battery Life

35h

Battery Type

Lithium-ion, LR20, Nickel-Metal Hydride, MN1300

Power Source

DC Power Supply, Lithium-ion Battery

Maximum Operating Temperature

50°C

Standards/Approvals

EN 301 48917 (V2.2.1), EN 610101:2010, EN 60529 1992 A2 2013, EN 60068264:2008, ISO 9001 : 2015, EN 60068227:2009, EN 613261:2013, RoHS, EN 300 3302 (V1.5.1), EN 300 4402 (V1.4.1), EN 301 4893 (V1.6.1)

Minimum Operating Temperature

-20°C

Model Number

RD7200

COO (Country of Origin):
GB
The Radiodetection Precision receiver is designed for the detection of buried networks, including cables and pipes. It provides versatile capabilities, ensuring accurate detection of underground utilities. Ideal for various applications, this receiver enables precise location and tracing of buried networks.

Getting Started Guide

Type C to USB A Data Transfer Cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy