Panduit Black Nylon Line Locking Tie Cable Tie, 211mm x 4.8 mm, ILT Series

  • RS Stock No. 849-1690
  • Mfr. Part No. ILT2S-C0
  • Manufacturer Panduit
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

Panduit Belt-Ty™ Cable Ties

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

For indoor use
Parallel-entry cable tie that threads like a belt (180° entry)
Low profile head avoids snags and reduces overall bundle size
Parallel-entry limits exposure to sharp edges and protects workers' arms/hands
Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation

Specifications
Attribute Value
Length 211 mm
Width 4.8 mm
Colour Black
Material Nylon 66
Type Line Locking Tie
Quantity 100
UV Resistant Yes
Maximum Operating Temperature +85°C
Series ILT
Tensile Strength 222N
Maximum Bundle Diameter 48mm
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) 1 Bag of 100
$ 50.04
(exc. GST)
$ 55.04
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 +
$50.04
$0.50
*price indicative
Related Products
Black weather resistant cable ties, that are ideal ...
Description:
Black weather resistant cable ties, that are ideal for use where there are high UV levels such as in outdoor applications. All other specifications are as the standard Ty-Fast product. Features and benefits• UV-resistant cable tie• Flammability rating UL94 V-2• ...
Nylon 6.6 cable ties with improved flame retardant ...
Description:
Nylon 6.6 cable ties with improved flame retardant properties. The ties are suitable for binding components or cable and have a non-release ratchet lock action. Temperature rating -10 to +85°C.
Lockable cable ties for use in vibrating systemsComprises ...
Description:
Lockable cable ties for use in vibrating systemsComprises a smooth band with no teeth and a glass fibre reinforced pin in the locking headDuring the binding process, a cable working tool is used to press this pin into the cable ...
A unique nylon releasable cable tie which incorporates ...
Description:
A unique nylon releasable cable tie which incorporates ingenious building fixing. Simply drill a mounting hole (8mm) into masonry etc. fit and hammer home the plastic pin. The tie is then fixed to the wall and ready to use.