- RS Stock No.:
- 848-0561
- Mfr. Part No.:
- PLT4H-TL109
- Brand:
- Panduit
Discontinued product
- RS Stock No.:
- 848-0561
- Mfr. Part No.:
- PLT4H-TL109
- Brand:
- Panduit
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Pan-Ty® Cable Ties - Polypropylene
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Buoyant: Cable tie will float to the surface of most liquids so the tie can easily be seen and removed
One-piece design, providing low thread force for easy and reliable installation
For use within the chemical process industry and related harsh environments
Provides superior chemical resistance to salts, bases and acids in various solutions and concentrations
One-piece design, providing low thread force for easy and reliable installation
For use within the chemical process industry and related harsh environments
Provides superior chemical resistance to salts, bases and acids in various solutions and concentrations
Cable Ties - Polypropylene
Specifications
Attribute | Value |
---|---|
Length | 368mm |
Width | 7.6 mm |
Colour | Green |
Material | PP |
Type | Pan Ty |
Quantity | 250 |
Maximum Operating Temperature | +115°C |
Tensile Strength | 222N |
Series | PLT |
Maximum Bundle Diameter | 102mm |