- RS Stock No.:
- 848-0325
- Mfr. Part No.:
- PLT2S-C71
- Brand:
- Panduit
Discontinued product
- RS Stock No.:
- 848-0325
- Mfr. Part No.:
- PLT2S-C71
- Brand:
- Panduit
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
Panduit® Pan-Ty® Cable Ties - Polyetheretherketone (Peek)
PEEK Cable Ties and mounts are ideal for use in high temperature and harsh chemical environments. PEEK is a dimensionally stable material that offers an excellent tensile rating with an operating temperature up to 500°F (260°C). It is halogen free and has a UL94V-0 flammability rating, generating low smoke and toxicity upon burn, contributing to improved workplace safety. It has excellent chemical resistance to almost all organic and inorganic chemicals and is extremely resistant to high levels of gamma radiation for a long-term bundling solution.
PEEK cable ties and mounts can be used in a broad range of applications and environments including Oil and Gas, Automotive and Aerospace.
PEEK cable ties and mounts can be used in a broad range of applications and environments including Oil and Gas, Automotive and Aerospace.
Ideal for harsh environments where a cable tie material is required to hold up to chemical or radiation exposure
Non-conductive material that is excellent for high temperature applications up to 500°F (260°C)
High strength properties over a wide range of temperatures
Flammability rating of UL 94V-0 with low smoke and toxicity; halogen-free
One-piece construction for consistent performance and reliability
Lowest threading force of any one-piece cable tie in the industry
Non-conductive material that is excellent for high temperature applications up to 500°F (260°C)
High strength properties over a wide range of temperatures
Flammability rating of UL 94V-0 with low smoke and toxicity; halogen-free
One-piece construction for consistent performance and reliability
Lowest threading force of any one-piece cable tie in the industry
Cable Ties - Polyetheretherketone (Peek)
Specifications
Attribute | Value |
---|---|
Length | 188mm |
Width | 4.8 mm |
Colour | Blue |
Material | PEEK |
Type | Pan Ty |
Quantity | 100 |
Maximum Operating Temperature | +260°C |
Tensile Strength | 668N |
Series | PLT |
Maximum Bundle Diameter | 48mm |