- RS Stock No.:
- 846-9595
- Mfr. Part No.:
- PLT1M-C30
- Brand:
- Panduit
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 846-9595
- Mfr. Part No.:
- PLT1M-C30
- Brand:
- Panduit
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Panduit® Pan-Ty® Cable Ties - Heat Stabilized
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
For High temperature applications up to 239°F (115°C)
One-piece construction for consistent performance and reliability
Lowest threading force of any one-piece cable tie in the industry
Curved tip
One-piece construction for consistent performance and reliability
Lowest threading force of any one-piece cable tie in the industry
Curved tip
Specifications
Attribute | Value |
---|---|
Length | 99mm |
Width | 2.5 mm |
Colour | Black |
Material | Nylon 66 |
Type | Locking Cable Tie |
Quantity | 100 |
Maximum Operating Temperature | +115°C |
Tensile Strength | 80N |
Series | PLT |
Maximum Bundle Diameter | 22mm |