- RS Stock No.:
- 813-3035
- Mfr. Part No.:
- SKT370-540X-100
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 813-3035
- Mfr. Part No.:
- SKT370-540X-100
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Length | 370mm |
Width | 7.6 mm |
Colour | Black |
Material | Nylon 66 |
Quantity | 100 |
UV Resistant | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Tensile Strength | 540N |
Series | Spec-Kon |
Maximum Bundle Diameter | 102mm |