- RS Stock No.:
- 813-2956
- Mfr. Part No.:
- SKT370-180X
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 813-2956
- Mfr. Part No.:
- SKT370-180X
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Spec-Kon® Polyamide 6.6 Cable Ties, Black, UV Resistant
ABB Spec-Kon® Polyamide 6.6 standard, black, UV-resistant cable ties are available in a wide range of lengths (100 to 912 mm) and tensile strengths (80 to 780 N).
Polyamide 6.6 material
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicon-free
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicon-free
Specifications
Attribute | Value |
---|---|
Length | 370mm |
Width | 3.6 mm |
Colour | Black |
Material | Nylon 66 |
Quantity | 1000 |
UV Resistant | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Tensile Strength | 180N |
Series | Spec-Kon |
Maximum Bundle Diameter | 102mm |