Thomas & Betts White Nylon Cable Tie, 140mm x 3.6 mm, Ty-Rap Series

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

Flame Retardant (Low Smoke & Fume) Cable Ties

Cable ties manufactured from flame retardant nylon 6.6 that is halogen free and has a UL94V-0 flammability rating. The material also exhibits excellent low smoke generating properties. These characteristics make this range especially suitable for use in confined spaces, tunnels and public areas where fire safety is paramount.


Features and benefits
• Steel locking device for increased strength
• Flame retardant to UL 94 V-0 rating
• Infinite number of locking positions
• Rounded edges prevent damage to cable

Approvals

UL 94 V-0

Specifications
Attribute Value
Length 140 mm
Width 3.6 mm
Colour White
Material Nylon 66
Type Non-Releasable
Quantity 100
Minimum Operating Temperature -40°C
Maximum Operating Temperature +65°C
Series Ty-Rap
Tensile Strength 133.446N
Maximum Bundle Diameter 29mm
109 In stock for delivery within 5 working day(s)
Price (ex. GST) 1 Bag of 100
Was $25.06
$ 22.55
(exc. GST)
$ 24.81
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 - 14
$22.55
$0.226
15 - 49
$22.00
$0.22
50 +
$21.42
$0.214
*price indicative
Related Products
White nylon cable ties with a non-releasable ratchet ...
Description:
White nylon cable ties with a non-releasable ratchet lock action, suitable for binding cable or components. Ty-Fast® cable ties design speed up cable fastening and lower installation costs and provide low insertion forces. The smooth edges prevent damage to wire ...
Heat resistant version of the standard Ty-Fast® range ...
Description:
Heat resistant version of the standard Ty-Fast® range of cable ties. Added chemical stabilisers give these ties the higher continuous temperature rating of 105°C. The higher temperature allows them to be more resistant to oxidisation, brittleness and failure due to ...
The Q-tie has an innovative but also a ...
Description:
The Q-tie has an innovative but also a revolutionary design. Due to several simultaneous working processes, it is not always possible to install all cables and conduits in one single step. Thus, working with standard cable ties means either destroying ...
Ty-Rap® detectable cable ties incorporate a unique patented ...
Description:
Ty-Rap® detectable cable ties incorporate a unique patented compound that can be detected by X-ray equipment, metal detectors and visual inspection equipment. They are widely used, particularly for applications in the food, pharmaceutical, chemical & compounds manufacturing and tyre & ...