- RS Stock No.:
- 840-0672
- Mfr. Part No.:
- 151-00838 SSPC5-SS316-ML (100)
- Brand:
- HellermannTyton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 840-0672
- Mfr. Part No.:
- 151-00838 SSPC5-SS316-ML (100)
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hellerman Tyton Stainless Steel Mounts SSPC Series
Stainless steel mounts for the MST cable tie range.
2 way fixing
High performance stainless steel 316 material
slot width 10mm
Single 4mm, 5mm or 6mm fixing hole
Heavy duty design
Robust and durable solution
Resistant to various materials and conditions
Easy quick installation
Safe and secure solution for cables, tubing, conduits and pipes
Non burning
High performance stainless steel 316 material
slot width 10mm
Single 4mm, 5mm or 6mm fixing hole
Heavy duty design
Robust and durable solution
Resistant to various materials and conditions
Easy quick installation
Safe and secure solution for cables, tubing, conduits and pipes
Non burning
Standards
HF, RoHS, LFH
Specifications
Attribute | Value |
---|---|
Length | 23mm |
Width | 10.2 mm |
Fixing Hole Diameter | 5.3mm |
Material | Stainless Steel |
Series | SSPC |
Minimum Operating Temperature | -80°C |
Maximum Operating Temperature | +538°C |
Quantity | 100 |