- RS Stock No.:
- 666-688
- Brand:
- RS PRO
On back order for despatch 29/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,142.02
(exc. GST)
$1,256.22
(inc. GST)
Units | Per unit |
1 - 4 | $1,142.02 |
5 + | $939.88 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 666-688
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Cable Reel Roller
A light weight, yet robust cable drum roller that eases cable handling problems encountered during installation work. Once the cable reel has been placed on the stand, it is free to rotate during unreeling but it is retained in position to prevent unwanted movement. The stand has two adjustable full width rollers to accommodate a range of cable reel/drum sizes. For larger or heavier drums, two stands can be used, one under each drum flange.
Feature and benefits
Features and benefits
Accepts reels up to 520mm wide
Eases reel handling
Strong structural frame
Application
Cable drum rollers and dispensers are the perfect addition to any electrical installation site, allowing cables to be dispensed with ease without knotting or tangling. They are available in a wide range of sizes to accommodate various size cable drums, with durable bases and rollers to assist with dispensing and recoiling cable. They are used in a wide range of environments including:
- Work sites
- Warehouses
- Factories
- Workshops
- Garages
A light weight, yet robust unit, which can ease cable handling problems, frequently encountered during installation work.
Once the cable has been placed on the stand, it is free to rotate during unreeling, but it is retained in position to prevent unwanted movement.
The stand has two adjustable full width rollers to accommodate a range of cable reel/drum sizes. For larger or heavier drums, two stands can be used, one under each drum flange.
Once the cable has been placed on the stand, it is free to rotate during unreeling, but it is retained in position to prevent unwanted movement.
The stand has two adjustable full width rollers to accommodate a range of cable reel/drum sizes. For larger or heavier drums, two stands can be used, one under each drum flange.
FAQs
What size cable drum can this accommodate?
This cable drum roller is suitable for cable drums from 120 to 1200 mm in diameter.
What weight can this support?
This cable roller can support cable drums up to 140kg.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Reels, Racks and Stands
Specifications
Attribute | Value |
---|---|
Type | Cable Drum Roller |
Number of Shelves | 1 |
Height | 128mm |
Width | 558 mm |
Length | 565mm |
Diameter | 120 mm → 1200mm |
Material | Aluminium, Steel |