HellermannTyton Hot Melt Tape 200mm Length

  • RS Stock No. 800-4249
  • Mfr. Part No. 380-04004 LVRK-24/6-200-PO-X-BK
  • Manufacturer HellermannTyton
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Cable Repair Kit LVRK

LVRK Cable Repair Kit is an ideal solution for fast and safe repiar of damaged cable and wires, saving time and labour.

Fast, safe, effective labour saving repair
Concealed sockets or wire insertion not required
Simple and easy handling

Kit Contents:

1x Heat Shrinkable tubing 200mm
5x Crimp connectors
4 x Q-tie cable ties

Standards

UL94 V2

Specifications
Attribute Value
Material Polyolefin
Shrink Ratio 4:1
Length 200mm
Colour Black
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Kit
Was $36.38
$ 30.64
(exc. GST)
$ 33.70
(inc. GST)
Kit(s)
1 - 14
$30.64
15 - 29
$29.58
30 +
$28.08
Related Products
MINIMARK™ printer and Mark Ware™ software The Mini ...
Description:
MINIMARK™ printer and Mark Ware™ software The Mini Mark™ compact printing system allows industrial businesses to access a thoroughly comprehensive tailored identification systemThe basic kit includes a Minimark™ printer and Markware™ print management software to produce a wide variety of ...
BMP71 Indoor/Outdoor Vinyl Tape Adheres well to most ...
Description:
BMP71 Indoor/Outdoor Vinyl Tape Adheres well to most clean, dry surfaces such as pipes, walls, equipment and windows Conforms well to irregular, curved or rough surfaces Stands up to grease, oil and most industrial chemicals Five year average outdoor durability ...
M1011 Metal Tape Embosser Robust classic embossing tool ...
Description:
M1011 Metal Tape Embosser Robust classic embossing tool for heavy-duty labelling jobs in the factory or on-site, providing easy and permanent cable identification The 320mm long x 130mm wide x 120mm high tool has a circular window, a pointer (for ...
20mm Tape Manufactured from cross-linked polyolefin which has ...
Description:
20mm Tape Manufactured from cross-linked polyolefin which has a shrink temperature of over 130°CSupplied in 50m roll It is self-welding at higher temperatures The tape is shrunk on the item it wraps around, forming a continuous insulated tight wall Width: ...