- RS Stock No.:
- 822-5285
- Mfr. Part No.:
- PF2008 NA005
- Brand:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 822-5285
- Mfr. Part No.:
- PF2008 NA005
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Silicone Coated Sleeving PIF-200 Range
Silicone coated sleeving providing extra protection for cable in a harsh external environment.
Excellent for tough external environments
Fits neatly over wire and cable
Shrink to size first is not neccessary
Flexible routing
Abrasion resistant
Silicone coated
Superior electrical properties
Fits neatly over wire and cable
Shrink to size first is not neccessary
Flexible routing
Abrasion resistant
Silicone coated
Superior electrical properties
Specifications
Attribute | Value |
---|---|
Colour | Natural |
Material | Fiberglass Silicone Rubber |
Sleeve Length | 30m |
Braided | Yes |
Expandable | Yes |
Minimum Cable Diameter | 3mm |
Maximum Cable Diameter | 6mm |
Minimum Operating Temperature | -70°C |
Maximum Operating Temperature | +200°C |
Shielded | Yes |
Dielectric Strength | 8kV |
Wall Thickness | 0.018in |