- RS Stock No.:
- 821-4989
- Mfr. Part No.:
- FFLEX5 SL008
- Brand:
- Alpha Wire
On back order for despatch 18/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 8 Metre(s)
$1,189.14
(exc. GST)
$1,308.05
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 14 | $1,189.14 | $148.642 |
15 - 49 | $1,168.35 | $146.044 |
50 + | $1,146.62 | $143.328 |
*price indicative |
- RS Stock No.:
- 821-4989
- Mfr. Part No.:
- FFLEX5 SL008
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Alpha Wire FIT-FLEX Heatshrink Tubing
Alpha Wire FIT FLEX heatshrink tubing is made from cross-linked irradited silicon rubber which is highly flexible over a wide temperature range. This heat shrink is scrape abrasion resistant, pliable, fungus resistant and lead-free.
Features and Benefits
Operating temperature -50 to +200 °C
Shrink temperature 80°C (minimum), 135°C (full recovery)
Shrink ratio approximately 1.7:1
Tensile strength 870psi (5.99 N/mm2) minimum
Elongation 350% minimum
Longitudinal change -15%
Specific gravity 1.20 maximum
Water absorption 1.00% maximum
Dielectric strength 200V/mil (79kV/cm) minimum
Volume resistivity 1 x 1012 Ω/cm minimum
Dielectric constant 3.2
Shrink temperature 80°C (minimum), 135°C (full recovery)
Shrink ratio approximately 1.7:1
Tensile strength 870psi (5.99 N/mm2) minimum
Elongation 350% minimum
Longitudinal change -15%
Specific gravity 1.20 maximum
Water absorption 1.00% maximum
Dielectric strength 200V/mil (79kV/cm) minimum
Volume resistivity 1 x 1012 Ω/cm minimum
Dielectric constant 3.2
Product Application Information
Heat-shrink tubing gives you more choices to achieve reliable, rugged cabling systems. Heatshrink provides an easy solution to colour coding wires for easy circuit identification or make fast, reliable repairs to nicked or worn insulation.
For a secure fit, it is necessary that the tubing's recovered diameter (the diameter after shrinkage) is smaller than the diameter of the area to be insulated. At the same time, the tubing's expanded diameter (the diameter before shrinkage) needs to be large enough to fit easily over the area to be insulated, as well as any connectors attached to it.
Benefits of Silicon Rubber
Silicone rubber has excellent resistance to extreme temperatures and does not react with most chemicals due to it being a highly inert material.
Approvals
UL
Heat Shrink FFLEX5 SL008
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Sleeve Length | 8m |
Material | Silicone Rubber |
Operating Temperature Range | -50 → +200 °C |
Flame Retardant | Yes |
Series | FIT-FLEX |
Related links
- Clear Heat Shrink Tubing
- RS PRO Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 1.2m Length 2:1 Ratio
- HellermannTyton Heat Shrink Tubing, Black 3mm Sleeve Dia. x 20mm Length
- Alpha Wire Heat Shrink Tubing
- HellermannTyton Heat Shrink Tubing, Pink 3mm Sleeve Dia. x 0.02m Length
- RS PRO Heat Shrink Tubing, Black 18mm Sleeve Dia. 3:1 Ratio
- TE Connectivity Heat Shrink Tubing
- Phoenix Contact Halogen Free Heat Shrink Tubing, White x 15mm Length