HellermannTyton Expandable Braided PBT, Tin Plated Copper Black/Grey Cable Sleeve, 4mm Diameter, 100m Length

  • RS Stock No. 519-602
  • Mfr. Part No. 173-60400 HEGEMIPV004-PBT/TNCU-ML
  • Manufacturer HellermannTyton
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

HEGEMI-PV0 self-extinguishing braided sleeving - Ø 4 → 20 mm

Helagaine HEGEMI-PV0 sleeves are made of tin-plated copper and polyester threads to provide both mechanical and electromagnetic protection.
They may be used at extreme temperatures, between -40 °C and +175 °C, and up to 200 °C peak.
Due to its high resistance to abrasion, this product is recommended for use in the mass transit, aerospace and military industries.

Standards

UL94 V0, FMVSS-302, CISPR25 (DIN VDE 0879-2).

Specifications
Attribute Value
Sleeve Diameter 4mm
Colour Black/Grey
Material PBT, Tin Plated Copper
Sleeve Length 100m
Braided Yes
Expandable Yes
Minimum Cable Diameter 4mm
Maximum Cable Diameter 6.5mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +175°C
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Reel of 100 Metre(s)
$ 595.68
(exc. GST)
$ 655.25
(inc. GST)
Reel(s)
Per Reel
Per Metre*
1 - 14
$595.68
$5.957
15 - 49
$574.81
$5.748
50 +
$545.04
$5.45
*price indicative
Related Products
Helagaine EMV – HEGEMIP Braided Cable Sleeving EMV ...
Description:
Helagaine EMV – HEGEMIP Braided Cable Sleeving EMV protective sleeve made from tin-plated copper and polyester thread Protection against electromagnetic waves Secure cable bundling Hose expands and contracts flexibly Internal support hose keeps its shape and makes it easier to ...
Raybraid Plated Copper Braid Braided sleeving designed for ...
Description:
Raybraid Plated Copper Braid Braided sleeving designed for the electrical screening of wire bundles, protecting them against interference and physical damage Raybraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened ...
Screening braid provides exceptional protection for wire and ...
Description:
Screening braid provides exceptional protection for wire and cable harnesses from electromagnetic, electrostatic and radio frequency interference Available in either tin plated or nickel plated copper, providing optical coverage from 93% to 99%. Supplied on an internal former to aid ...
CSB is a commercial screening braid providing exceptional ...
Description:
CSB is a commercial screening braid providing exceptional protection for wire and cable harnesses from electromagnetic, electrostatic and radio frequency interference Available in tin plated copper and provides a minimum optical coverage of 90%. It is supplied on a removable ...